
0603N5R0C500CT | |
|---|---|
DigiKey Part Number | 1292-1537-2-ND - Tape & Reel (TR) 1292-1537-1-ND - Cut Tape (CT) 1292-1537-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603N5R0C500CT |
Description | CAP CER 5PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603N5R0C500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06035A5R0CAT2A | KYOCERA AVX | 26,071 | 478-12708-1-ND | $0.82000 | Direct |
| AC0603CRNPO9BN5R0 | YAGEO | 2,890 | 13-AC0603CRNPO9BN5R0CT-ND | $1.15000 | Parametric Equivalent |
| AQ0603CRNPO9BN5R0 | YAGEO | 3,740 | 13-AQ0603CRNPO9BN5R0CT-ND | $1.81000 | Parametric Equivalent |
| C1608C0G1H050C080AA | TDK | 41,649 | 445-5033-1-ND | $0.90000 | Parametric Equivalent |
| CBR06C509C5GAC | KEMET | 12,676 | 399-17324-1-ND | $1.32000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.19700 | $1.97 |
| 50 | $0.12980 | $6.49 |
| 100 | $0.11100 | $11.10 |
| 500 | $0.07762 | $38.81 |
| 1,000 | $0.06742 | $67.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.05237 | $209.48 |
| 8,000 | $0.04680 | $374.40 |
| 12,000 | $0.04403 | $528.36 |
| 20,000 | $0.04095 | $819.00 |
| 28,000 | $0.03916 | $1,096.48 |
| 40,000 | $0.03743 | $1,497.20 |

