Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0603N1R0C500CT | |
|---|---|
DigiKey Part Number | 1292-0603N1R0C500CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603N1R0C500CT |
Description | CAP CER 1PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HH18N1R0C500CT | Walsin Technology Corporation | 0 | 1292-HH18N1R0C500CTTR-ND | $0.07804 | Parametric Equivalent |
| AC0603CRNPO9BN1R0 | YAGEO | 7,180 | 13-AC0603CRNPO9BN1R0CT-ND | $0.82000 | Parametric Equivalent |
| C0603C109C5GACAUTO | KEMET | 3,080 | 399-C0603C109C5GACAUTOCT-ND | $3.04000 | Parametric Equivalent |
| C0603C109C5GACTU | KEMET | 18,342 | 399-C0603C109C5GACTUCT-ND | $2.96000 | Parametric Equivalent |
| C0603C109C5GALTU | KEMET | 0 | 399-C0603C109C5GALTUTR-ND | $1.02489 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.03690 | $147.60 |












