
AC0603CRNPO9BN1R0 | |
|---|---|
DigiKey Part Number | 13-AC0603CRNPO9BN1R0TR-ND - Tape & Reel (TR) 13-AC0603CRNPO9BN1R0CT-ND - Cut Tape (CT) 13-AC0603CRNPO9BN1R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603CRNPO9BN1R0 |
Description | CAP CER 1PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0603CRNPO9BN1R0 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.37000 | $3.70 |
| 50 | $0.25320 | $12.66 |
| 100 | $0.21790 | $21.79 |
| 500 | $0.15768 | $78.84 |
| 1,000 | $0.13927 | $139.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.10645 | $425.80 |
| 8,000 | $0.09675 | $774.00 |
| 12,000 | $0.09190 | $1,102.80 |
| 20,000 | $0.08652 | $1,730.40 |
| 28,000 | $0.08338 | $2,334.64 |
| 40,000 | $0.08036 | $3,214.40 |

