CML0603C0G1R0CT50V is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 14,635
Unit Price: $1.64000
Datasheet

Direct


KYOCERA AVX
In Stock: 52,510
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.03690
Datasheet

Parametric Equivalent


YAGEO
In Stock: 7,180
Unit Price: $0.82000
Datasheet

Parametric Equivalent


KEMET
In Stock: 3,080
Unit Price: $3.04000
Datasheet

Parametric Equivalent


KEMET
In Stock: 18,342
Unit Price: $2.96000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.02489
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.76506
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.64486
Datasheet

Parametric Equivalent


TDK
In Stock: 11,759
Unit Price: $0.90000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.22292
Datasheet

Parametric Equivalent


YAGEO
In Stock: 100,311
Unit Price: $0.82000
Datasheet

Parametric Equivalent


TDK
In Stock: 7,712
Unit Price: $1.15000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 1,693
Unit Price: $2.06000
Datasheet
1 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CML0603C0G1R0CT50V

DigiKey Part Number
738-CML0603C0G1R0CT50VTR-ND - Tape & Reel (TR)
738-CML0603C0G1R0CT50VCT-ND - Cut Tape (CT)
738-CML0603C0G1R0CT50VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CML0603C0G1R0CT50V
Description
CAP CER 1PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CML0603C0G1R0CT50V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±0.25pF
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM15ACG1H1R0CMKYOCERA AVX14,635478-KGM15ACG1H1R0CMCT-ND$1.64000Direct
KGM15ACG1H1R0CTKYOCERA AVX52,510478-KGM15ACG1H1R0CT-ND$0.82000Direct
0603N1R0C500CTWalsin Technology Corporation01292-0603N1R0C500CTTR-ND$0.03690Parametric Equivalent
AC0603CRNPO9BN1R0YAGEO7,18013-AC0603CRNPO9BN1R0CT-ND$0.82000Parametric Equivalent
C0603C109C5GACAUTOKEMET3,080399-C0603C109C5GACAUTOCT-ND$3.04000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.09849$393.96
Manufacturers Standard Package