Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0603N150G101CT | |
|---|---|
DigiKey Part Number | 1292-0603N150G101CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603N150G101CT |
Description | CAP CER 15PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603N150G101CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±2% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HH18N150G101CT | Walsin Technology Corporation | 0 | 1292-HH18N150G101CTTR-ND | $0.09773 | Parametric Equivalent |
| C0603C150G1GACTU | KEMET | 0 | 399-C0603C150G1GACTUTR-ND | $1.42022 | Parametric Equivalent |
| CBR06C150G1GAC | KEMET | 0 | CBR06C150G1GAC-ND | $1.80873 | Parametric Equivalent |
| CC0603GRNPO0BN150 | YAGEO | 0 | 13-CC0603GRNPO0BN150TR-ND | $0.16638 | Parametric Equivalent |
| GCM1885C2A150GA16D | Murata Electronics | 6,119 | 490-GCM1885C2A150GA16DCT-ND | $0.90000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.05971 | $238.84 |








