
GMC10CG150G100NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG150G100NTTR-ND - Tape & Reel (TR) 4713-GMC10CG150G100NTCT-ND - Cut Tape (CT) 4713-GMC10CG150G100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG150G100NT |
Description | CAP0603 COG 15PF 2% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±2% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 10 | $0.62500 | $6.25 |
| 50 | $0.43900 | $21.95 |
| 100 | $0.38070 | $38.07 |
| 500 | $0.28446 | $142.23 |
| 1,000 | $0.25478 | $254.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.21041 | $841.64 |
| 8,000 | $0.19397 | $1,551.76 |
| 12,000 | $0.18574 | $2,228.88 |
| 20,000 | $0.17662 | $3,532.40 |
| 28,000 | $0.17130 | $4,796.40 |
| 40,000 | $0.16618 | $6,647.20 |

