
GMC10CG150G100NTD | |
|---|---|
DigiKey Part Number | 4713-GMC10CG150G100NTDTR-ND - Tape & Reel (TR) 4713-GMC10CG150G100NTDCT-ND - Cut Tape (CT) 4713-GMC10CG150G100NTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG150G100NTD |
Description | CAP0603 COG 15PF 2% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±2% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.55000 | $2.55 |
| 10 | $1.48800 | $14.88 |
| 50 | $1.08520 | $54.26 |
| 100 | $0.96190 | $96.19 |
| 500 | $0.75392 | $376.96 |
| 1,000 | $0.68970 | $689.70 |
| 2,500 | $0.62207 | $1,555.17 |
| 5,000 | $0.58134 | $2,906.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.54782 | $5,478.20 |
| 20,000 | $0.52023 | $10,404.60 |
| 30,000 | $0.50641 | $15,192.30 |
| 50,000 | $0.49109 | $24,554.50 |
| 70,000 | $0.48214 | $33,749.80 |
| 100,000 | $0.47352 | $47,352.00 |

