680 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603B681K101CT

DigiKey Part Number
1292-1457-2-ND - Tape & Reel (TR)
1292-1457-1-ND - Cut Tape (CT)
1292-1457-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0603B681K101CT
Description
CAP CER 680PF 100V X7R 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
680 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603B681K101CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.034" (0.87mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM15AR72A681KMKYOCERA AVX0478-KGM15AR72A681KMTR-ND$0.12416Direct
885012206107Würth Elektronik4,999732-12237-1-ND$0.82000Parametric Equivalent
C0603C681K1RACAUTOKEMET9,371399-C0603C681K1RACAUTOCT-ND$2.71000Parametric Equivalent
C0603C681K1RACTUKEMET11,172399-C0603C681K1RACTUCT-ND$2.55000Parametric Equivalent
CC0603KRX7R0BB681YAGEO6,856311-3367-1-ND$0.82000Parametric Equivalent
In-Stock: 13,290
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.27100$2.71
50$0.18080$9.04
100$0.15460$15.46
500$0.10968$54.84
1,000$0.09611$96.11
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.07587$303.48
8,000$0.06836$546.88
12,000$0.06461$775.32
20,000$0.06047$1,209.40
28,000$0.05804$1,625.12
40,000$0.05572$2,228.80
Manufacturers Standard Package