KGM15AR72A681KM is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 14,638
Unit Price: $0.99000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.30292
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.17077
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 97,885
Unit Price: $0.82000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $1.62375
Datasheet

Direct


Walsin Technology Corporation
In Stock: 13,290
Unit Price: $0.82000
Datasheet

Direct


KEMET
In Stock: 11,172
Unit Price: $2.55000
Datasheet

Direct


YAGEO
In Stock: 6,856
Unit Price: $0.82000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.20745
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.17895
Datasheet
680 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15AR72A681KM

DigiKey Part Number
478-KGM15AR72A681KMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM15AR72A681KM
Description
CAP CER 680PF 100V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
680 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15AR72A681KM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
06031C681K4T2AKYOCERA AVX14,638478-9868-1-ND$0.99000Parametric Equivalent
06031C681K4T4AKYOCERA AVX0478-06031C681K4T4ATR-ND$0.30292Parametric Equivalent
06031C681K4Z2AKYOCERA AVX0478-06031C681K4Z2ATR-ND$0.17077Parametric Equivalent
KGM15AR72A681KTKYOCERA AVX97,885478-KGM15AR72A681KTCT-ND$0.82000Parametric Equivalent
LD031C681KAB2A\500KYOCERA AVX0478-LD031C681KAB2A\500TR-ND$1.62375Parametric Equivalent
Available To Order
Factory Stock: 30,000
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.12416$1,862.40
Manufacturers Standard Package