


CC0603KRX7R0BB681 | |
|---|---|
DigiKey Part Number | 311-3367-2-ND - Tape & Reel (TR) 311-3367-1-ND - Cut Tape (CT) 311-3367-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KRX7R0BB681 |
Description | CAP CER 680PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603KRX7R0BB681 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.38300 | $3.83 |
| 50 | $0.26440 | $13.22 |
| 100 | $0.22760 | $22.76 |
| 500 | $0.16546 | $82.73 |
| 1,000 | $0.14645 | $146.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.09817 | $392.68 |
| 8,000 | $0.08831 | $706.48 |
| 12,000 | $0.08774 | $1,052.88 |
| 20,000 | $0.08709 | $1,741.80 |
| 28,000 | $0.08670 | $2,427.60 |
| 40,000 | $0.08632 | $3,452.80 |
| 48,000 | $0.08613 | $4,134.24 |
| 96,000 | $0.08307 | $7,974.72 |
| 100,000 | $0.08280 | $8,280.00 |

