
0603B473K160CT | |
|---|---|
DigiKey Part Number | 1292-1447-2-ND - Tape & Reel (TR) 1292-1447-1-ND - Cut Tape (CT) 1292-1447-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603B473K160CT |
Description | CAP CER 0.047UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603B473K160CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM15AR71C473KM | KYOCERA AVX | 8,077 | 478-KGM15AR71C473KMCT-ND | $0.82000 | Direct |
| KGM15AR71C473KT | KYOCERA AVX | 15,081 | 478-KGM15AR71C473KTCT-ND | $0.82000 | Direct |
| 885012206044 | Würth Elektronik | 4,636 | 732-7963-1-ND | $0.82000 | Parametric Equivalent |
| AC0603KRX7R7BB473 | YAGEO | 3,410 | 311-3109-1-ND | $0.99000 | Parametric Equivalent |
| C0603C473K4RACAUTO | KEMET | 18,699 | 399-6900-1-ND | $1.07000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.25500 | $2.55 |
| 50 | $0.16940 | $8.47 |
| 100 | $0.14470 | $14.47 |
| 500 | $0.10260 | $51.30 |
| 1,000 | $0.08978 | $89.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.03889 | $155.56 |
| 8,000 | $0.03453 | $276.24 |
| 12,000 | $0.03235 | $388.20 |
| 20,000 | $0.02994 | $598.80 |
| 28,000 | $0.02853 | $798.84 |
| 40,000 | $0.02718 | $1,087.20 |

