
C0603C473K4RACAUTO | |
|---|---|
DigiKey Part Number | 399-6900-2-ND - Tape & Reel (TR) 399-6900-1-ND - Cut Tape (CT) 399-6900-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C473K4RACAUTO |
Description | CAP CER 0.047UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C473K4RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.07000 | $1.07 |
| 10 | $0.57600 | $5.76 |
| 50 | $0.40280 | $20.14 |
| 100 | $0.34860 | $34.86 |
| 500 | $0.25864 | $129.32 |
| 1,000 | $0.23102 | $231.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.18957 | $758.28 |
| 8,000 | $0.17420 | $1,393.60 |
| 12,000 | $0.16652 | $1,998.24 |
| 20,000 | $0.15801 | $3,160.20 |
| 28,000 | $0.15303 | $4,284.84 |
| 40,000 | $0.14825 | $5,930.00 |

