0603B103M101CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.04492
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.15540
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.10527
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.23184
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.13170
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.16252
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.13878
Datasheet
0603-(1608-Metric)-0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603B103M101CT

DigiKey Part Number
1292-0603B103M101CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603B103M101CT
Description
CAP CER 10000PF 100V X7R 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10000 pF ±20% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603B103M101CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.03198$127.92
Manufacturers Standard Package