Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Direct
Direct
Upgrade

VJ0603Y103MXBCW1BC | |
|---|---|
DigiKey Part Number | VJ0603Y103MXBCW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0603Y103MXBCW1BC |
Description | CAP CER 10000PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y103MXBCW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0603Y103JXBAC | Vishay Vitramon | 1,293 | 720-VJ0603Y103JXBACCT-ND | $2.71000 | Upgrade |
| VJ0603Y103JXBAP | Vishay Vitramon | 0 | VJ0603Y103JXBAP-ND | $0.63105 | Upgrade |
| VJ0603Y103JXBCW1BC | Vishay Vitramon | 0 | VJ0603Y103JXBCW1BC-ND | $0.30255 | Upgrade |
| VJ0603Y103JXBPW1BC | Vishay Vitramon | 15,234 | 720-VJ0603Y103JXBPW1BCCT-ND | $1.56000 | Upgrade |
| VJ0603Y103KXBAC | Vishay Vitramon | 15,562 | 720-VJ0603Y103KXBACCT-ND | $1.73000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.18052 | $722.08 |




