Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade

VJ0603Y103MXBAC | |
|---|---|
DigiKey Part Number | VJ0603Y103MXBAC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0603Y103MXBAC |
Description | CAP CER 10000PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y103MXBAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.038" (0.97mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0603Y103JXBAC | Vishay Vitramon | 1,294 | 720-VJ0603Y103JXBACCT-ND | $2.71000 | Upgrade |
| VJ0603Y103JXBAP | Vishay Vitramon | 0 | VJ0603Y103JXBAP-ND | $0.63105 | Upgrade |
| VJ0603Y103KXBAC | Vishay Vitramon | 0 | 720-VJ0603Y103KXBACCT-ND | $1.73000 | Upgrade |
| VJ0603Y103KXBAP | Vishay Vitramon | 0 | VJ0603Y103KXBAP-ND | $0.57853 | Upgrade |
| GA0603Y103MBBAR31G | Vishay Vitramon | 0 | GA0603Y103MBBAR31G-ND | $0.48348 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $0.55166 | $4,413.28 |






