Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GA0603Y103MXBACEDG | |
|---|---|
DigiKey Part Number | 720-GA0603Y103MXBACEDGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GA0603Y103MXBACEDG |
Description | MLCC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.038" (0.97mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA0603Y103MBBAR31G | Vishay Vitramon | 0 | GA0603Y103MBBAR31G-ND | $0.48348 | Parametric Equivalent |
| GA0603Y103MBBAT31G | Vishay Vitramon | 0 | GA0603Y103MBBAT31G-ND | $0.49270 | Parametric Equivalent |
| GA0603Y103MXBAC31G | Vishay Vitramon | 4,000 | 720-GA0603Y103MXBAC31GTR-ND | $0.41568 | Parametric Equivalent |
| GA0603Y103MXBAP31G | Vishay Vitramon | 0 | GA0603Y103MXBAP31G-ND | $0.38048 | Parametric Equivalent |
| GA0603Y103MXBAPEDG | Vishay Vitramon | 0 | 720-GA0603Y103MXBAPEDGTR-ND | $0.45730 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $0.46616 | $3,729.28 |




