Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C0603C103M1RECAUTO | |
|---|---|
DigiKey Part Number | C0603C103M1RECAUTO-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C103M1RECAUTO |
Description | CAP CER 10000PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C103M1RECAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C103M1RECTU | KEMET | 0 | 399-C0603C103M1RECTUTR-ND | $0.10540 | Direct |
| C0603C103J1RECAUTO | KEMET | 7,879 | 399-C0603C103J1RECAUTOCT-ND | $1.73000 | Upgrade |
| C0603C103J1RECTU | KEMET | 0 | 399-C0603C103J1RECTUTR-ND | $0.27824 | Upgrade |
| C0603C103J2RECAUTO | KEMET | 0 | C0603C103J2RECAUTO-ND | $0.32452 | Upgrade |
| C0603C103J2RECTU | KEMET | 0 | 399-C0603C103J2RECTUTR-ND | $0.19661 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,000 | $0.15560 | $1,867.20 |





