Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0402N3R9C250CT | |
|---|---|
DigiKey Part Number | 1292-0402N3R9C250CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0402N3R9C250CT |
Description | CAP CER 3.9PF 25V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.9 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402N3R9C250CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 04023U3R9CAQ2A | KYOCERA AVX | 0 | 478-04023U3R9CAQ2ATR-ND | $0.06118 | Parametric Equivalent |
| C0402C399C3GACAUTO | KEMET | 0 | 399-C0402C399C3GACAUTOTR-ND | $0.57608 | Parametric Equivalent |
| C0402C399C3GACTU | KEMET | 0 | 399-C0402C399C3GACTUTR-ND | $0.53303 | Parametric Equivalent |
| C0402C399C3GALTU | KEMET | 0 | 399-C0402C399C3GALTUTR-ND | $0.81427 | Parametric Equivalent |
| CBR04C399C3GAC | KEMET | 0 | 399-CBR04C399C3GACTR-ND | $0.13857 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.01426 | $142.60 |






