Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ0402A3R9CXXPW1BC | |
|---|---|
DigiKey Part Number | VJ0402A3R9CXXPW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0402A3R9CXXPW1BC |
Description | CAP CER 3.9PF 25V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3.9 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402A3R9CXXPW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.25pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0402A3R9BXACW1BC | Vishay Vitramon | 0 | VJ0402A3R9BXACW1BC-ND | $0.17552 | Upgrade |
| VJ0402A3R9BXAPW1BC | Vishay Vitramon | 0 | VJ0402A3R9BXAPW1BC-ND | $0.16077 | Upgrade |
| VJ0402A3R9BXXCW1BC | Vishay Vitramon | 0 | VJ0402A3R9BXXCW1BC-ND | $0.18660 | Upgrade |
| VJ0402A3R9BXXPW1BC | Vishay Vitramon | 0 | VJ0402A3R9BXXPW1BC-ND | $0.16077 | Upgrade |
| VJ0402A3R9CXAAC | Vishay Vitramon | 0 | VJ0402A3R9CXAAC-ND | $0.37793 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | $0.11100 | $5,550.00 |








