
KGM05ACG1H3R9CH | |
|---|---|
DigiKey Part Number | 478-KGM05ACG1H3R9CHTR-ND - Tape & Reel (TR) 478-KGM05ACG1H3R9CHCT-ND - Cut Tape (CT) 478-KGM05ACG1H3R9CHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05ACG1H3R9CH |
Description | CAP CER 3.9PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.9 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05ACG1H3R9CH Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.25pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM1555C1H3R9CA01D | Murata Electronics | 127,371 | 490-5940-1-ND | $0.82000 | Direct |
| CC0402BRNPO9BN3R9 | YAGEO | 92,150 | 311-1622-1-ND | $0.82000 | Upgrade |
| 0402N3R9C500CT | Walsin Technology Corporation | 182,311 | 1292-1321-1-ND | $0.82000 | Parametric Equivalent |
| AC0402CRNPO9BN3R9 | YAGEO | 17,560 | 311-3054-1-ND | $0.82000 | Parametric Equivalent |
| C0402C399C5GACTU | KEMET | 10,968 | 399-C0402C399C5GACTUCT-ND | $0.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.14000 | $2.14 |
| 10 | $1.25800 | $12.58 |
| 50 | $0.90600 | $45.30 |
| 100 | $0.79830 | $79.83 |
| 500 | $0.61842 | $309.21 |
| 1,000 | $0.56301 | $563.01 |
| 2,500 | $0.50457 | $1,261.42 |
| 5,000 | $0.46935 | $2,346.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.16825 | $1,682.50 |
| 20,000 | $0.15650 | $3,130.00 |
| 30,000 | $0.15062 | $4,518.60 |
| 50,000 | $0.14411 | $7,205.50 |
| 70,000 | $0.14030 | $9,821.00 |
| 100,000 | $0.13664 | $13,664.00 |

