
0402N3R9C500CT | |
|---|---|
DigiKey Part Number | 1292-1321-2-ND - Tape & Reel (TR) 1292-1321-1-ND - Cut Tape (CT) 1292-1321-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402N3R9C500CT |
Description | CAP CER 3.9PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.9 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402N3R9C500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.09000 | $0.90 |
| 50 | $0.05920 | $2.96 |
| 100 | $0.04930 | $4.93 |
| 500 | $0.03306 | $16.53 |
| 1,000 | $0.02828 | $28.28 |
| 2,500 | $0.02325 | $58.12 |
| 5,000 | $0.02026 | $101.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.01779 | $177.90 |
| 20,000 | $0.01578 | $315.60 |
| 30,000 | $0.01477 | $443.10 |
| 50,000 | $0.01366 | $683.00 |
| 70,000 | $0.01301 | $910.70 |
| 100,000 | $0.01239 | $1,239.00 |

