Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0402N100F250CT | |
|---|---|
DigiKey Part Number | 1292-0402N100F250CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0402N100F250CT |
Description | CAP CER 10PF 25V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 10 pF ±1% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402N100F250CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±1% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBR04C100F3GAC | KEMET | 0 | 399-CBR04C100F3GACTR-ND | $0.72429 | Parametric Equivalent |
| CC0402FRNPO8BN100 | YAGEO | 37,843 | 13-CC0402FRNPO8BN100CT-ND | $0.82000 | Parametric Equivalent |
| GMC04CG100F25NT | Cal-Chip Electronics, Inc. | 7,835 | 4713-GMC04CG100F25NTCT-ND | $0.82000 | Parametric Equivalent |
| KGM05ACG1E100FH | KYOCERA AVX | 171,399 | 478-KGM05ACG1E100FHCT-ND | $4.36000 | Parametric Equivalent |
| LD023A100FAB2A | KYOCERA AVX | 0 | 478-LD023A100FAB2ATR-ND | $28.68835 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.03599 | $359.90 |







