
CC0402FRNPO8BN100 | |
|---|---|
DigiKey Part Number | 13-CC0402FRNPO8BN100TR-ND - Tape & Reel (TR) 13-CC0402FRNPO8BN100CT-ND - Cut Tape (CT) 13-CC0402FRNPO8BN100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402FRNPO8BN100 |
Description | CAP CER 10PF 25V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±1% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402FRNPO8BN100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.40000 | $4.00 |
| 50 | $0.27280 | $13.64 |
| 100 | $0.23530 | $23.53 |
| 500 | $0.17154 | $85.77 |
| 1,000 | $0.15203 | $152.03 |
| 2,500 | $0.13139 | $328.48 |
| 5,000 | $0.11901 | $595.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.07074 | $707.40 |
| 20,000 | $0.06998 | $1,399.60 |
| 30,000 | $0.06959 | $2,087.70 |
| 50,000 | $0.06914 | $3,457.00 |
| 70,000 | $0.06887 | $4,820.90 |
| 100,000 | $0.06861 | $6,861.00 |
| 120,000 | $0.06848 | $8,217.60 |
| 240,000 | $0.06804 | $16,329.60 |
| 250,000 | $0.06802 | $17,005.00 |

