
GMC04CG100F25NT | |
---|---|
DigiKey Part Number | 4713-GMC04CG100F25NTTR-ND - Tape & Reel (TR) 4713-GMC04CG100F25NTCT-ND - Cut Tape (CT) 4713-GMC04CG100F25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04CG100F25NT |
Description | CAP0402 COG 10PF 1% 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±1% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.25300 | $2.53 |
50 | $0.17000 | $8.50 |
100 | $0.14460 | $14.46 |
500 | $0.10310 | $51.55 |
1,000 | $0.09035 | $90.35 |
2,500 | $0.07689 | $192.22 |
5,000 | $0.06883 | $344.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.06222 | $622.20 |
20,000 | $0.05678 | $1,135.60 |
30,000 | $0.05406 | $1,621.80 |
50,000 | $0.05104 | $2,552.00 |
70,000 | $0.04928 | $3,449.60 |
100,000 | $0.04759 | $4,759.00 |
120,000 | $0.04679 | $5,614.80 |
240,000 | $0.04409 | $10,581.60 |
250,000 | $0.04395 | $10,987.50 |