Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0402B223M250CT | |
|---|---|
DigiKey Part Number | 1292-0402B223M250CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0402B223M250CT |
Description | CAP CER 0.022UF 25V X7R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±20% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402B223M250CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±20% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C223M3RACTU | KEMET | 0 | 399-C0402C223M3RACTUTR-ND | $0.10071 | Parametric Equivalent |
| C0402C223M3REC7411 | KEMET | 0 | C0402C223M3REC7411-ND | $0.07649 | Parametric Equivalent |
| C0402C223M3RECAUTO | KEMET | 0 | C0402C223M3RECAUTO-ND | $0.12964 | Parametric Equivalent |
| C0402C223M3RECAUTO7411 | KEMET | 0 | C0402C223M3RECAUTO7411-ND | $0.11814 | Parametric Equivalent |
| C0402C223M3RECTU | KEMET | 0 | 399-C0402C223M3RECTUTR-ND | $0.08445 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.02309 | $230.90 |









