GRM155R71E223MA61J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.03956
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.03170
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 3,100
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.02309
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.10071
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.07649
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.12964
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.11814
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.08445
Datasheet

Parametric Equivalent


TDK
In Stock: 11,630
Unit Price: $0.82000
Datasheet

Parametric Equivalent


TDK
In Stock: 16,299
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 9,850
Unit Price: $0.82000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.70855
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.08375
Datasheet
0.022 µF ±20% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155R71E223MA61J

DigiKey Part Number
490-GRM155R71E223MA61JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM155R71E223MA61J
Description
CAP CER MLCC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.022 µF ±20% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155R71E223MA61J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±20%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM155R71E223MA55DMurata Electronics0490-GCM155R71E223MA55DTR-ND$0.03956Parametric Equivalent
GCM155R71E223MA55JMurata Electronics0490-GCM155R71E223MA55JTR-ND$0.03170Parametric Equivalent
GRM155R71E223MA61DMurata Electronics3,100490-GRM155R71E223MA61DCT-ND$0.82000Parametric Equivalent
0402B223M250CTWalsin Technology Corporation01292-0402B223M250CTTR-ND$0.02309Parametric Equivalent
C0402C223M3RACTUKEMET0399-C0402C223M3RACTUTR-ND$0.10071Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000$0.02870$1,435.00
Manufacturers Standard Package