Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAAST105SB7223MFNA01 | |
|---|---|
DigiKey Part Number | 587-MAAST105SB7223MFNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAAST105SB7223MFNA01 |
Description | CAP CER 0.022UF 25V X7R 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±20% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MAAST105SB7223MFNA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCAST105SB7223MFNA01 | Taiyo Yuden | 0 | 587-MCAST105SB7223MFNA01TR-ND | $0.00888 | Parametric Equivalent |
| TMF105B7223MVHF | Taiyo Yuden | 0 | TMF105B7223MVHF-ND | $0.01019 | Parametric Equivalent |
| TMK105B7223MVHF | Taiyo Yuden | 0 | TMK105B7223MVHF-ND | $0.00888 | Parametric Equivalent |
| C0402C223M3RECAUTO | KEMET | 0 | C0402C223M3RECAUTO-ND | $0.01577 | Parametric Equivalent |
| C0402C223M3RECAUTO7411 | KEMET | 0 | C0402C223M3RECAUTO7411-ND | $0.01437 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.08375 | $837.50 |







