Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0402B122J500CT | |
|---|---|
DigiKey Part Number | 1292-0402B122J500CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0402B122J500CT |
Description | CAP CER 1200PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402B122J500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 04025C122JAT2A | KYOCERA AVX | 5,216 | 478-10119-1-ND | $2.55000 | Parametric Equivalent |
| C0402C122J5RACTU | KEMET | 4,923 | 399-14418-1-ND | $3.70000 | Parametric Equivalent |
| C0402C122J5RALTU | KEMET | 0 | 399-C0402C122J5RALTUTR-ND | $1.30761 | Parametric Equivalent |
| CC0402JRX7R9BB122 | YAGEO | 109,140 | 311-3762-1-ND | $0.82000 | Parametric Equivalent |
| GMC04X7R122J50NT | Cal-Chip Electronics, Inc. | 10,000 | 4713-GMC04X7R122J50NTCT-ND | $0.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.05365 | $536.50 |








