


CC0402JRX7R9BB122 | |
|---|---|
DigiKey Part Number | 311-3762-2-ND - Tape & Reel (TR) 311-3762-1-ND - Cut Tape (CT) 311-3762-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402JRX7R9BB122 |
Description | CAP CER 1200PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402JRX7R9BB122 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.27100 | $2.71 |
| 50 | $0.18080 | $9.04 |
| 100 | $0.15460 | $15.46 |
| 500 | $0.11000 | $55.00 |
| 1,000 | $0.09636 | $96.36 |
| 2,500 | $0.08205 | $205.12 |
| 5,000 | $0.07347 | $367.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.06326 | $632.60 |
| 20,000 | $0.05774 | $1,154.80 |
| 30,000 | $0.05498 | $1,649.40 |
| 50,000 | $0.05192 | $2,596.00 |
| 70,000 | $0.05014 | $3,509.80 |
| 100,000 | $0.04842 | $4,842.00 |

