1200 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04X7R122J50NT

DigiKey Part Number
4713-GMC04X7R122J50NTTR-ND - Tape & Reel (TR)
4713-GMC04X7R122J50NTCT-ND - Cut Tape (CT)
4713-GMC04X7R122J50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04X7R122J50NT
Description
CAP0402 X7R 1200PF 5% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1200 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.34500$3.45
50$0.23680$11.84
100$0.20310$20.31
500$0.14668$73.34
1,000$0.12949$129.49
2,500$0.11142$278.55
5,000$0.10055$502.75
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.09161$916.10
20,000$0.08427$1,685.40
30,000$0.08060$2,418.00
50,000$0.07653$3,826.50
70,000$0.07415$5,190.50
100,000$0.07186$7,186.00
Manufacturers Standard Package