0201S104K160CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 1,600,170
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 2,315
Unit Price: $1.07000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.06441

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 15,000
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 23
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.03466
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 134,776
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.12077
Datasheet
0.1 µF ±10% 16V Ceramic Capacitor X6S 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0201S104K160CT

DigiKey Part Number
1292-0201S104K160CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0201S104K160CT
Description
CAP CER 0.1UF 16V X6S 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 16V Ceramic Capacitor X6S 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0201S104K160CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±10%
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603X6S1C104K030BCTDK1,600,170445-15903-1-ND$0.82000Parametric Equivalent
CC0201KRX6S7BB104YAGEO2,31513-CC0201KRX6S7BB104CT-ND$1.07000Parametric Equivalent
CL03X104KO3NNWCSamsung Electro-Mechanics01276-CL03X104KO3NNWCTR-ND$0.06441Parametric Equivalent
GMC02X6S104K16NTCal-Chip Electronics, Inc.15,0004713-GMC02X6S104K16NTCT-ND$0.82000Parametric Equivalent
GRM033C81C104KE14DMurata Electronics23490-17001-1-ND$0.82000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.02408$361.20
Manufacturers Standard Package