0.1 µF ±10% 16V Ceramic Capacitor X6S 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT033C81C104KE01J

DigiKey Part Number
490-GRT033C81C104KE01JTR-ND - Tape & Reel (TR)
490-GRT033C81C104KE01JCT-ND - Cut Tape (CT)
490-GRT033C81C104KE01JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT033C81C104KE01J
Description
CAP CER 0.1UF 16V X6S 0201
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 16V Ceramic Capacitor X6S 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT033C81C104KE01J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 134,825
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.28000$2.80
50$0.18900$9.45
100$0.16200$16.20
500$0.11542$57.71
1,000$0.10129$101.29
2,500$0.08636$215.90
5,000$0.07743$387.15
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000$0.05602$2,801.00
100,000$0.05230$5,230.00
150,000$0.05043$7,564.50
250,000$0.04837$12,092.50
350,000$0.04716$16,506.00
500,000$0.04600$23,000.00
Manufacturers Standard Package