0.1 µF ±10% 16V Ceramic Capacitor X6S 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 16V Ceramic Capacitor X6S 0201 (0603 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0201KRX6S7BB104

DigiKey Part Number
13-CC0201KRX6S7BB104TR-ND - Tape & Reel (TR)
13-CC0201KRX6S7BB104CT-ND - Cut Tape (CT)
13-CC0201KRX6S7BB104DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0201KRX6S7BB104
Description
CAP CER 0.1UF 16V X6S 0201
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 16V Ceramic Capacitor X6S 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±10%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603X6S1C104K030BCTDK1,601,120445-15903-1-ND$0.82000Parametric Equivalent
GMC02X6S104K16NTCal-Chip Electronics, Inc.15,0004713-GMC02X6S104K16NTCT-ND$0.82000Parametric Equivalent
GRM033C81C104KE14DMurata Electronics23490-17001-1-ND$0.82000Parametric Equivalent
GRT033C81C104KE01JMurata Electronics134,776490-GRT033C81C104KE01JCT-ND$0.82000Parametric Equivalent
In-Stock: 2,315
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.07000$1.07
10$0.58400$5.84
50$0.40620$20.31
100$0.35190$35.19
500$0.26078$130.39
1,000$0.23283$232.83
2,500$0.20350$508.75
5,000$0.18584$929.20
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.16406$2,460.90
30,000$0.15341$4,602.30
45,000$0.14808$6,663.60
75,000$0.14218$10,663.50
105,000$0.13872$14,565.60
150,000$0.13540$20,310.00
Manufacturers Standard Package