
DC0402812V2B-2T0 | |
---|---|
DigiKey Part Number | 345-DC0402812V2B-2T0-ND |
Manufacturer | |
Manufacturer Product Number | DC0402812V2B-2T0 |
Description | FAN AXIAL 40X28MM 12VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 29.5 CFM (0.826m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 28.00mm | |
Air Flow | 29.5 CFM (0.826m³/min) | |
Static Pressure | 2.890 in H2O (719.9 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 62.0dB(A) | |
Power (Watts) | 13.2 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 1.10A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT), Glass Filled | |
Material - Blade | Polybutylene Terephthalate (PBT), Glass Filled | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $134.33000 | $134.33 |
10 | $118.87900 | $1,188.79 |
25 | $113.23280 | $2,830.82 |
50 | $109.13740 | $5,456.87 |
100 | $105.18460 | $10,518.46 |
250 | $100.17256 | $25,043.14 |
500 | $96.53524 | $48,267.62 |