
DC0402812U2B-2T0 | |
---|---|
DigiKey Part Number | 345-DC0402812U2B-2T0-ND |
Manufacturer | |
Manufacturer Product Number | DC0402812U2B-2T0 |
Description | FAN AXIAL 40X28MM 12VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 24.8 CFM (0.694m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 28.00mm | |
Air Flow | 24.8 CFM (0.694m³/min) | |
Static Pressure | 1.640 in H2O (408.5 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 58.0dB(A) | |
Power (Watts) | 7.68 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.640A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT), Glass Filled | |
Material - Blade | Polybutylene Terephthalate (PBT), Glass Filled | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $133.18000 | $133.18 |
10 | $117.87700 | $1,178.77 |
25 | $112.27400 | $2,806.85 |
50 | $108.21280 | $5,410.64 |
100 | $104.29450 | $10,429.45 |
250 | $99.32484 | $24,831.21 |
500 | $95.71810 | $47,859.05 |