
BT-02-50M | |
---|---|
DigiKey Part Number | 345-1554-ND |
Manufacturer | |
Manufacturer Product Number | BT-02-50M |
Description | BONDATHERM EQUALIZER STATIC MIXE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wakefield-Vette | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Static Mixing Nozzle | |
Tip Type | Tapered | |
Outer Diameter | - | |
Inner Diameter | - | |
Color | - | |
Number of Pieces | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.87000 | $8.87 |
5 | $8.12800 | $40.64 |
10 | $7.83300 | $78.33 |
25 | $7.46560 | $186.64 |