
BT-01-50M | |
---|---|
DigiKey Part Number | 345-1553-ND |
Manufacturer | |
Manufacturer Product Number | BT-01-50M |
Description | BONDATHERM EQUALIZER DISPENSE GU |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wakefield-Vette | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Dispensing Gun | |
Operating Mode | Manual | |
Capacity | 50mL | |
Pressure Range | - | |
Voltage - Input | - | |
For Use With/Related Products | Dual Adhesive Cartridges | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $488.80000 | $488.80 |
5 | $448.79600 | $2,243.98 |
15 | $423.33733 | $6,350.06 |
30 | $408.00467 | $12,240.14 |