465K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

465K

DigiKey Part Number
345-1226-ND
Manufacturer
Manufacturer Product Number
465K
Description
HEAT SINK C2026 REV A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Heat Sink Stud Mounted Diode Aluminum 50.0W @ 38°C Board Level, Extrusion
Datasheet
 Datasheet
EDA/CAD Models
465K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Board Level, Extrusion
Package Cooled
Attachment Method
Press Fit
Shape
Rectangular, Fins
Length
5.000" (127.00mm)
Width
4.000" (101.60mm)
Diameter
-
Fin Height
4.000" (101.60mm)
Power Dissipation @ Temperature Rise
50.0W @ 38°C
Thermal Resistance @ Forced Air Flow
0.30°C/W @ 500 LFM
Thermal Resistance @ Natural
0.76°C/W
Material
Material Finish
Black Anodized
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$412.67000$412.67
10$365.17200$3,651.72
25$347.79880$8,694.97
50$335.19060$16,759.53
100$323.02940$32,302.94
250$307.60120$76,900.30
Manufacturers Standard Package