
441K | |
---|---|
DigiKey Part Number | 441K-ND |
Manufacturer | |
Manufacturer Product Number | 441K |
Description | HEATSINK HIGH PWR RECT/DIODES |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Stud Mounted Diode Aluminum 50.0W @ 34°C Board Level, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Extrusion | |
Package Cooled | ||
Attachment Method | Press Fit | |
Shape | Rectangular, Fins | |
Length | 5.500" (139.70mm) | |
Width | 4.500" (114.30mm) | |
Diameter | - | |
Fin Height | 4.500" (114.30mm) | |
Power Dissipation @ Temperature Rise | 50.0W @ 34°C | |
Thermal Resistance @ Forced Air Flow | 0.30°C/W @ 250 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $306.31000 | $306.31 |
10 | $271.09600 | $2,710.96 |
25 | $258.20840 | $6,455.21 |
50 | $248.85500 | $12,442.75 |
100 | $239.82940 | $23,982.94 |
250 | $228.38268 | $57,095.67 |