



127716 | |
---|---|
DigiKey Part Number | 345-127716-ND |
Manufacturer | |
Manufacturer Product Number | 127716 |
Description | 5.86" X 12" FLATBACK HEATSINK 19 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | - | |
Attachment Method | Adhesive | |
Shape | Rectangular, Fins | |
Length | 12.000" (304.80mm) | |
Width | 5.860" (148.84mm) | |
Diameter | - | |
Fin Height | 1.988" (50.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 0.24°C/W | |
Material | ||
Material Finish | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $607.94000 | $607.94 |
10 | $537.91100 | $5,379.11 |
25 | $512.30400 | $12,807.60 |
50 | $493.72420 | $24,686.21 |
100 | $475.79210 | $47,579.21 |