122547
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

122547

DigiKey Part Number
345-1495-ND
Manufacturer
Manufacturer Product Number
122547
Description
HEATSINK EXTRUSION 15.25"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Heat Sink Power Modules Aluminum Top Mount, Extrusion
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Type
Top Mount, Extrusion
Package Cooled
Attachment Method
-
Shape
Rectangular, Fins
Length
15.250" (387.35mm)
Width
3.976" (101.00mm)
Diameter
-
Fin Height
1.880" (47.75mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
-
Thermal Resistance @ Natural
-
Material
Material Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$442.96000$442.96
10$392.00000$3,920.00
30$369.74300$11,092.29
60$356.33583$21,380.15
120$343.39925$41,207.91
Manufacturers Standard Package