
125659 | |
---|---|
DigiKey Part Number | 345-1997-ND |
Manufacturer | |
Manufacturer Product Number | 125659 |
Description | 7.55WX36" EXTRUSION 19832 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | - | |
Attachment Method | Adhesive | |
Shape | Rectangular, Fins | |
Length | 36.000" (914.40mm) | |
Width | 7.550" (191.77mm) | |
Diameter | - | |
Fin Height | 2.800" (71.12mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 0.34°C/W | |
Material | ||
Material Finish | - | |
Shelf Life | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,874.79000 | $1,874.79 |
10 | $1,658.64200 | $16,586.42 |
25 | $1,579.51880 | $39,487.97 |
50 | $1,522.10040 | $76,105.02 |