
127797 | |
|---|---|
DigiKey Part Number | 345-127797-ND |
Manufacturer | |
Manufacturer Product Number | 127797 |
Description | 7.62" WIDE X 36" FLATBACK W/MOUN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | - | |
Attachment Method | Bolt On | |
Shape | Rectangular, Fins | |
Length | 36.000" (914.40mm) | |
Width | 7.620" (193.55mm) | |
Diameter | - | |
Fin Height | 3.075" (78.11mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 0.17°C/W | |
Material | ||
Material Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,545.74000 | $1,545.74 |
| 10 | $1,367.52300 | $13,675.23 |
| 25 | $1,302.31520 | $32,557.88 |
| 50 | $1,254.99200 | $62,749.60 |


