
125442 | |
---|---|
DigiKey Part Number | 345-1945-ND |
Manufacturer | |
Manufacturer Product Number | 125442 |
Description | 9.875WX12" EXTRUSIO 16329 XX1703 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | - | |
Attachment Method | Adhesive | |
Shape | Rectangular, Fins | |
Length | 12.000" (304.80mm) | |
Width | 9.875" (250.83mm) | |
Diameter | - | |
Fin Height | 1.310" (33.27mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 0.91°C/W | |
Material | ||
Material Finish | - | |
Shelf Life | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $450.29000 | $450.29 |
10 | $398.45300 | $3,984.53 |
25 | $379.49520 | $9,487.38 |
50 | $365.73960 | $18,286.98 |
100 | $352.46630 | $35,246.63 |