125314
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

125314

DigiKey Part Number
345-1924-ND
Manufacturer
Manufacturer Product Number
125314
Description
2.875WX36" EXTRUSIO 16078 XX2013
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Heat Sink Aluminum Top Mount, Extrusion
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Type
Top Mount, Extrusion
Package Cooled
-
Attachment Method
Adhesive
Shape
Rectangular, Fins
Length
36.000" (914.40mm)
Width
2.875" (73.03mm)
Diameter
-
Fin Height
1.312" (33.32mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
-
Thermal Resistance @ Natural
2.3°C/W
Material
Material Finish
-
Shelf Life
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$415.47000$415.47
10$367.64900$3,676.49
25$350.15320$8,753.83
50$337.46420$16,873.21
100$325.21750$32,521.75
250$309.68620$77,421.55
Manufacturers Standard Package