
125313 | |
---|---|
DigiKey Part Number | 345-1923-ND |
Manufacturer | |
Manufacturer Product Number | 125313 |
Description | 2.875WX12" EXTRUSIO 16078 XX2013 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | - | |
Attachment Method | Adhesive | |
Shape | Rectangular, Fins | |
Length | 12.000" (304.80mm) | |
Width | 2.875" (73.03mm) | |
Diameter | - | |
Fin Height | 1.312" (33.32mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 2.3°C/W | |
Material | ||
Material Finish | - | |
Shelf Life | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $190.08000 | $190.08 |
10 | $168.20400 | $1,682.04 |
25 | $160.20800 | $4,005.20 |
50 | $154.40920 | $7,720.46 |
100 | $148.81400 | $14,881.40 |
250 | $141.71816 | $35,429.54 |
500 | $136.56888 | $68,284.44 |