125430
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

125430

DigiKey Part Number
345-1941-ND
Manufacturer
Manufacturer Product Number
125430
Description
7.343WX12" EXTRUSIO 13454 XX4771
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Heat Sink Aluminum Top Mount, Extrusion
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Type
Top Mount, Extrusion
Package Cooled
-
Attachment Method
Adhesive
Shape
Rectangular, Fins
Length
12.000" (304.80mm)
Width
7.343" (186.51mm)
Diameter
-
Fin Height
1.312" (33.32mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
-
Thermal Resistance @ Natural
1.1°C/W
Material
Material Finish
-
Shelf Life
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 66
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$387.97000$387.97
10$343.31600$3,433.16
25$326.98160$8,174.54
50$315.13240$15,756.62
100$303.69990$30,369.99
250$289.19640$72,299.10
Manufacturers Standard Package