
125421 | |
---|---|
DigiKey Part Number | 345-1977-ND |
Manufacturer | |
Manufacturer Product Number | 125421 |
Description | 6.624WX12" EXTRUSIO 16524 XX7031 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | - | |
Attachment Method | Adhesive | |
Shape | Rectangular, Fins | |
Length | 12.000" (304.80mm) | |
Width | 6.624" (168.25mm) | |
Diameter | - | |
Fin Height | 1.312" (33.32mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 1.3°C/W | |
Material | ||
Material Finish | - | |
Shelf Life | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $334.88000 | $334.88 |
10 | $296.36000 | $2,963.60 |
25 | $282.26560 | $7,056.64 |
50 | $272.03960 | $13,601.98 |
100 | $262.17190 | $26,217.19 |
250 | $249.65780 | $62,414.45 |