



125289 | |
---|---|
DigiKey Part Number | 345-1898-ND |
Manufacturer | |
Manufacturer Product Number | 125289 |
Description | 1.75WX12" EXTRUS 16249 XX8260-65 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | ||
Attachment Method | Adhesive | |
Shape | Rectangular, Fins | |
Length | 12.000" (304.80mm) | |
Width | 1.750" (44.45mm) | |
Diameter | - | |
Fin Height | 0.650" (16.51mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 7.8°C/W | |
Material | ||
Material Finish | - | |
Shelf Life | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $114.75000 | $114.75 |
10 | $101.57500 | $1,015.75 |
25 | $96.75240 | $2,418.81 |
50 | $93.25200 | $4,662.60 |
100 | $89.87700 | $8,987.70 |
250 | $85.59536 | $21,398.84 |
500 | $82.48860 | $41,244.30 |
1,000 | $79.49025 | $79,490.25 |