127693
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
127693
127693
127693

127693

DigiKey Part Number
345-127693-ND
Manufacturer
Manufacturer Product Number
127693
Description
1.66" WIDE X 12" BGA HEATSINK EX
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Heat Sink BGA Aluminum Top Mount, Extrusion
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Type
Top Mount, Extrusion
Package Cooled
Attachment Method
Adhesive
Shape
Rectangular, Fins
Length
12.000" (304.80mm)
Width
1.660" (42.16mm)
Diameter
-
Fin Height
1.175" (29.85mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
-
Thermal Resistance @ Natural
0.90°C/W
Material
Material Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$127.84000$127.84
10$113.12400$1,131.24
25$107.75040$2,693.76
50$103.85160$5,192.58
100$100.09040$10,009.04
250$95.32260$23,830.65
500$91.86188$45,930.94
Manufacturers Standard Package